You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8066ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 180 V/µs, 5V to 24V, MSOP, 8 Pins

AD8066ARMZ - Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 180 V/µs, 5V to 24V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8066ARMZ
Order Code:
1660987
Product Range
AD8066 Series
Technical Datasheet:
AD8066ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8066ARMZ is a Voltage Feedback Amplifier with FET inputs offering high performance and ease of use. With a wide supply voltage range from 5 to 24V, the ability to operate on single supplies and a bandwidth of 145MHz, this is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Despite the low cost, the amplifier provides excellent overall performance. The differential gain and phase errors of 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 7MHz, make this ideal for video applications. Additionally, it offers a high slew rate of 180V/µs, excellent distortion (SFDR of -88dBc at 1MHz), extremely high common-mode rejection of -100dB and a low input offset voltage of 1.5mV maximum under warmed up conditions.
  • 1pA Input bias current
  • Low noise
  • Single-supply and rail-to-rail output
  • 1.5mV Maximum low offset voltage
  • Excellent distortion specifications
  • No phase reversal

Applications

Automotive, Industrial

Product Information

:
2 Amplifier
:
130MHz
:
180V/µs
:
5V to 24V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
AD8066 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

310 In stock

148 in stock for next day delivery (Liege stock)
162 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

£5.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.