You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8065ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOT-23, 5 Pins

AD8065ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8065ARTZ-REEL7
Order Code:
2376729RL
Product Range
AD8065 Series
Technical Datasheet:
AD8065ARTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8065ARTZ-REEL7 is a 145MHz High Performance Single FastFET™ Operational Amplifier with FET inputs offering high performance and ease of use. It is a single voltage feedback amplifier that provides excellent overall performance. With a wide supply voltage range from 5 to 24V, the ability to operate on single supplies and a bandwidth of 145MHz, the AD8065 is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. The amplifier is developed in the proprietary XFCB process and allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance.
  • 1pA Input bias current
  • High speed
  • Low noise
  • 1.5mV Maximum low offset voltage
  • -100dB High common-mode rejection ratio
  • -88dBc SFDR at 1MHz
  • Low power
  • 6.4mA/amplifier Typical supply current
  • No phase reversal

Applications

Automotive, Signal Processing

Product Information

:
1 Amplifier
:
145MHz
:
180V/µs
:
5V to 24V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
AD8065 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8065ARTZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £2.06   25+ £1.76   50+ £1.71   100+ £1.49   250+ £1.42   500+ £1.26   1000+ £1.04   2500+ £0.981   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £2.29   10+ £1.96   25+ £1.81   50+ £1.70   100+ £1.58   250+ £1.50   500+ £1.36   1000+ £1.04   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2376729 Check stock

3,498 In stock

1,308 in stock for next day delivery (Liege stock)
2,190 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/09/20

£2.55

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2376729) x 2.55 = £25.50
Total Price: £25.50
10 (Re-reel 2376729RL) x 2.55 = £25.50
Total Price: £25.50
Choose your packaging preference
2376729
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.