You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8063ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 320 MHz, 650 V/µs, 2.7V to 8V, SOT-23, 6 Pins

AD8063ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 320 MHz, 650 V/µs, 2.7V to 8V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8063ARTZ-REEL7
Order Code:
2376711
Product Range
AD8063 Series
Technical Datasheet:
AD8063ARTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8063ARTZ-REEL7 is a single Voltage Feedback Amplifier with rail-to-rail output and disable function. It has a bandwidth and slew rate typically found in current feedback amplifier. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. The AD8063 provides excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150R load, along with 0.1dB flatness out to 30MHz. Additionally, it offer wide bandwidth to 300MHz along with 650V/µs slew rate. The AD8063 offers a typical low power of 6.8mA/amplifier, while being capable of delivering up to 50mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical.
  • High speed
  • 6mV Low offset voltage
  • 35ns Settling time to 0.1% with 1V step
  • 35ns Overload recovery
  • 6.8mA/amplifier Typical supply current

Applications

Imaging, Video & Vision, Test & Measurement, Consumer Electronics, Signal Processing, Clock & Timing, Portable Devices

Product Information

:
1 Amplifier
:
320MHz
:
650V/µs
:
2.7V to 8V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
AD8063 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8063ARTZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2376711RL Check stock

1,551 In stock

83 in stock for next day delivery (Liege stock)
1,468 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

£1.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.01
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.957
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2376711) x 1.71 = £1.71
Total Price: £1.71
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.