You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8062ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 300 MHz, 650 V/µs, 2.7V to 8V, SOIC, 8 Pins

AD8062ARZ - Operational Amplifier, Dual, 2 Amplifier, 300 MHz, 650 V/µs, 2.7V to 8V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8062ARZ
Order Code:
9425837
Product Range
AD8062 Series
Technical Datasheet:
AD8062ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8062ARZ is a dual Voltage Feedback Amplifier with rail-to-rail output. It has a bandwidth and slew rate typically found in current feedback amplifier. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. The AD8062 provides excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150R load, along with 0.1dB flatness out to 30MHz. Additionally, it offer wide bandwidth to 300MHz along with 650V/µs slew rate. The AD8062 offers a typical low power of 6.8mA/amplifier, while being capable of delivering up to 50mA of load current.
  • High speed
  • 6mV Low offset voltage
  • 35ns Settling time to 0.1% with 1V step
  • 35ns Overload recovery
  • 6.8mA/amplifier Typical supply current

Applications

Imaging, Video & Vision, Test & Measurement, Consumer Electronics, Signal Processing, Clock & Timing

Product Information

:
2 Amplifier
:
300MHz
:
650V/µs
:
2.7V to 8V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD8062 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

411 In stock

292 in stock for next day delivery (Liege stock)
119 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

£3.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.