You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8056ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 300 MHz, 1400 V/µs, ± 4V to ± 6V, SOIC, 8 Pins

AD8056ARZ - Operational Amplifier, Dual, 2 Amplifier, 300 MHz, 1400 V/µs, ± 4V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8056ARZ
Order Code:
1660981
Product Range
AD8056 Series
Technical Datasheet:
AD8056ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8056ARZ is a dual Voltage Feedback Amplifier offers bandwidth and slew rate typically found in current feedback amplifier. The AD8056 provides excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02° into a 150R load and 0.02% and 0.1° while driving four video loads (37.50R). Their 0.1dB flatness out to 40MHz, wide bandwidth out to 300MHz, along with 1400V/µs slew rate and 20ns settling time, make them useful for a variety of high speed applications. The AD8056 require only 5mA typical/amplifier of supply current and operate on a dual ±5V power supply, while capable of delivering over 60mA of load current.
  • Easy-to-use voltage feedback architecture
  • High speed
  • 20ns Settling to 0.1%
  • -72dBc at 10MHz Low distortion
  • 6nV/√Hz Low noise
  • Drives 4 video loads (37.5V) with 0.02% differential

Applications

Imaging, Video & Vision, Test & Measurement, Consumer Electronics, Signal Processing, Portable Devices

Product Information

:
2 Amplifier
:
300MHz
:
1400V/µs
:
± 4V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
AD8056 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8056ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

406 In stock

406 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

£3.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.