You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8051ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 170 V/µs, 3V to 12V, SOT-23, 5 Pins

AD8051ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 110 MHz, 170 V/µs, 3V to 12V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8051ARTZ-REEL7
Order Code:
2376715RL
Product Range
AD8051 Series
Technical Datasheet:
AD8051ARTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8051ARTZ-REEL7 is a high speed single Voltage Feedback Amplifier for use with analog-to-digital drivers. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The AD8051 provides excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. The AD8051 is well suited for video electronics, cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications.
  • Single-supply operation
  • Low distortion
  • Outstanding load drive capability
  • 50ns Settling time to 0.1%
  • Output swings to within 25mV of either rail
  • 0.03%/0.03° Differential gain/phase
  • 4.4mA/amplifier Low power

Applications

Signal Processing, Clock & Timing, Consumer Electronics, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
110MHz
:
170V/µs
:
3V to 12V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
AD8051 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8051ARTZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £3.71   10+ £3.34   25+ £3.15   50+ £3.07   100+ £2.69   250+ £2.56   500+ £2.31   1000+ £1.77   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £2.33   10+ £1.75   50+ £1.44   200+ £1.29   500+ £1.24   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2376715 Check stock

2,190 In stock

2,190 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/09/20

£1.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2376715) x 1.75 = £17.50
Total Price: £17.50
10 (Re-reel 2376715RL) x 1.75 = £17.50
Total Price: £17.50
Choose your packaging preference
2376715
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.