You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8045ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, ± 1.65V to ± 6V, 3.3V to 12V, LFCSP

AD8045ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, ± 1.65V to ± 6V, 3.3V to 12V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8045ACPZ-REEL7
Order Code:
2460976
Product Range
AD8045 Series
Technical Datasheet:
AD8045ACPZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8045ACPZ-REEL7 is an unity gain stable Voltage Feedback Amplifier with ultralow distortion, low noise and high slew rate. With a spurious-free dynamic range of -90dBc at 20MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, ATE, active filters and ADC drivers. ADI's proprietary next generation XFCB process and innovative architecture enables such high-performance amplifier. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has 1GHz bandwidth, 1350V/µs slew rate and settles to 0.1% in 7.5ns. With a wide supply voltage range (3.3 to 12V) and low offset voltage (200µV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision and high speed.
  • Ultralow distortion
  • Low noise
  • High speed
  • Standard and low distortion pinout
  • 7.5ns Settling time to 0.1%
  • 15mA Supply current
  • 1mV Maximum offset voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
1GHz
:
1.35kV/µs
:
± 1.65V to ± 6V, 3.3V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
AD8045 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8045ACPZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

1,392 In stock

1,392 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/01/21

£3.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.