You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8041ANZ - 

Operational Amplifier, Single, 1 Amplifier, 170 MHz, 170 V/µs, 3V to 12V, DIP, 8 Pins

AD8041ANZ - Operational Amplifier, Single, 1 Amplifier, 170 MHz, 170 V/µs, 3V to 12V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8041ANZ
Order Code:
1438577
Product Range
AD8041 Series
Technical Datasheet:
AD8041ANZ   Datasheet
See all Technical Docs

Product Overview

The AD8041ANZ is a low power voltage feedback High Speed Amplifier with disable function. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 50mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 30MHz while offering differential gain and phase error of 0.03% and 0.03° on a single 5V supply. This makes the AD8041 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. The AD8041's low distortion and fast settling make it ideal for buffering high speed A-to-D converters. The AD8041 has a high speed disable feature useful for multiplexing or for reducing power consumption (1.5mA). The disable logic interface is compatible with CMOS or open collector logic.
  • Output swings rail to rail
  • Input voltage range extends 200mV below ground
  • No phase reversal with inputs 1V beyond supplies
  • Disable/power-down capability
  • High speed and fast settling on +5V
  • Outstanding load drive capability
  • Capacitor load drive of 45pF

Applications

Signal Processing, Consumer Electronics, Imaging, Video & Vision, Portable Devices

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
170MHz
:
170V/µs
:
3V to 12V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
AD8041 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

41 In stock

17 in stock for next day delivery (Liege stock)
24 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

£6.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.