You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7997BRUZ-0

Analogue to Digital Converter, Octal, 10 bit, 188 kSPS, Single Ended, I2C, Single, 2.7 V

AD7997BRUZ-0 - Analogue to Digital Converter, Octal, 10 bit, 188 kSPS, Single Ended, I2C, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7997BRUZ-0
Order Code:
1078304
Product Range
Octal 10-Bit SAR ADCs
Technical Datasheet:
AD7997BRUZ-0   Datasheet
See all Technical Docs

Product Overview

The AD7997BRUZ-0 is a 8-channel 10-bit Analogue to Digital Converter (ADC) with I²C compatible interface that operates from a single 2.7 to 5.5V power supply and features a 2µs conversion time. The parts contain a 8-channel multiplexer and track-and-hold amplifier that can handle input frequencies up to 11MHz. It provides a 2-wire serial interface that is compatible I²C interface. Each part comes in two versions and each version allows for at least two different I²C addresses. Both versions support standard and fast I²C interface modes. ADC normally remains in a shutdown state while not converting and power up only for conversions. The conversion process can be controlled by using the CONVST pin, by a command mode where conversions occur across I²C write operations or an automatic conversion interval mode selected through software control. On-chip limit registers can be programmed with high and low limits for the conversion result.
  • 10-bit ADC with 2µs typical fast conversion time
  • 8 Single-ended analogue input channels
  • Low power consumption
  • Sequencer operation
  • Automatic cycle interval mode
  • Out-of-range indicator/alert function
  • Pin-selectable addressing via AS

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
188kSPS

:
Single Ended

:
I2C

:
Single

:
2.7V

:
5.5V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
Octal 10-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

135 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£5.24 ( ex VAT  ) £6.288 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.24 £6.288
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.25 £5.100
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.02 £4.824
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.66 £4.392
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.30 £3.96
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.96 £3.552
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.86 £3.432
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange