You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7927BRUZ

Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, Serial, SPI, Single, 2.7 V

AD7927BRUZ - Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, Serial, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7927BRUZ
Order Code:
1581944
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
AD7927BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7927BRUZ is a 8-channel 12-bit Low Power ADC with Sequencer features throughput rates up to 200kSPS. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled by CS and the serial clock, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. This ADC uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, it consumes 1.2mA maximum with 3V supplies and 1.5mA maximum with 5V supplies. It features eight single-ended analogue inputs with a channel sequencer to allow a pre-programmed selection of channels to be converted sequentially. The conversion time is determined by the SCLK frequency as this is used as the master clock to control the conversion.
  • Low power
  • Wide input bandwidth
  • 70dB Minimum SINAD at 50kHz input frequency
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible

Applications

Automotive, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
200kSPS

:
Single Ended

:
Serial, SPI

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

391 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£6.20 ( ex VAT  ) £7.44 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.20 £7.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.12 £6.144
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.88 £5.856
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.71 £5.652
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.04 £4.848
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.67 £4.404
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.45 £4.140
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange