You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD790JRZ

Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 45 ns

AD790JRZ - Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 45 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD790JRZ
Order Code:
1651266
Product Range
AD790 Series
Technical Datasheet:
AD790JRZ   Datasheet
See all Technical Docs

Product Overview

The AD790JRZ is a Fast Precision Voltage Comparator with a number of features that make it exceptionally versatile and easy to use. The AD790 may operate from either a single 5V supply or a dual ±15V supply. In the single-supply mode, the inputs may be referred to ground, a feature not found in other comparators. In the dual-supply mode it has the unique ability of handling a maximum differential voltage of 15V across its input terminals, easing their interfacing to large amplitude and dynamic signals. This comparator is fabricated using Complementary Bipolar (CB) process which gives the AD790's combination of fast response time and outstanding input voltage resolution (1mV max). To preserve its speed and accuracy, it incorporates a "low glitch" output stage that does not exhibit the large current spikes normally found in TTL or CMOS output stages. Its controlled switching reduces power supply disturbances that can feed back to the input and cause undesired oscillations.
  • Single 5V or dual 15V supply operation
  • CMOS or TTL compatible output
  • 250V Maximum input offset voltage
  • 500V Maximum input hysteresis voltage
  • 15V Maximum differential input voltage
  • Onboard latch
  • 60mW Power dissipation

Applications

Signal Processing

Product Information


:
Precision

:
1 Comparator

:
45ns

:
4V to 7V, 4.5V to 7V, 4.5V to 33V

:
SOIC

:
8Pins

:
CMOS, TTL

:
0°C

:
70°C

:
AD790 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

547 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£9.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.44
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.