You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7904BRUZ

Analogue to Digital Converter, 8 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

AD7904BRUZ - Analogue to Digital Converter, 8 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7904BRUZ
Order Code:
1581904
Product Range
Quad 8-Bit SAR ADCs
Technical Datasheet:
AD7904BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7904BRUZ is a 4-channel 8-bit high speed, low power successive approximation Analog-to-digital Converter (ADC) with sequencer in 16-lead TSSOP. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled using CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. Through the configuration of the control register, the analog input range for the part can be selected as 0V to REFIN or 0V to 2 x REFIN with either straight binary or twos complement output coding.
  • Fast throughput rate - 1MSPS
  • 4 Single-ended inputs with sequencer
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automotive, Signal Processing

Product Information


:
8bit

:
1MSPS

:
Single Ended

:
Serial, SPI

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
Quad 8-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7904BRUZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, 8 bit, 300 kSPS, Single Ended, SPI, Single, 2.7 V

     

Each

1+ £3.33   10+ £2.98   25+ £2.82   50+ £2.61   100+ £2.41   250+ £2.40   500+ £2.39   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

124 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£4.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.