You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7894BRZ-10

Analogue to Digital Converter, 14 bit, 200 kSPS, Serial, SPI, Single, 4.75 V

AD7894BRZ-10 - Analogue to Digital Converter, 14 bit, 200 kSPS, Serial, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7894BRZ-10
Order Code:
2376636
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
AD7894BRZ-10   Datasheet
See all Technical Docs

Alternatives for AD7894BRZ-10

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, 10uA Shutdown, 14 bit, 200 kSPS, Single Ended, SPI, Single, 4.75 V

     
Restricted Item Add

Product Overview

The AD7894BRZ-10 is a fast 14-bit Analog-to-digital Converter (ADC) that operates from a single 5V supply and is housed in a small 8-lead SOIC. The part contains a 5µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the converter is provided via a high speed, serial interface port. This 2-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to the traditional DC accuracy specifications such as linearity, full-scale and offset errors, the converter is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. It features a high sampling rate mode and for low power applications, a proprietary automatic power-down mode where the part automatically goes into power-down once conversion is complete and wakes up before the next conversion cycle.
  • High speed, easy-to-use, serial interface
  • On-chip track/hold amplifier
  • High input impedance
  • Pin compatible upgrade of 12-bit AD7895

Applications

Portable Devices, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
200kSPS

:
Serial

:
SPI

:
Single

:
4.75V

:
5.25V

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
Single 14-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£14.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £14.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £12.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £11.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.