You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7841BSZ

Digital to Analogue Converter, Octal, 14 bit, 32 kSPS, Parallel, 4.75V to 5.25V, ± 13.5V to ± 16.5V

AD7841BSZ - Digital to Analogue Converter, Octal, 14 bit, 32 kSPS, Parallel, 4.75V to 5.25V, ± 13.5V to ± 16.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7841BSZ
Order Code:
1438928
Product Range
AD7841 Series
Technical Datasheet:
AD7841BSZ   Datasheet
See all Technical Docs

Product Overview

The AD7841BSZ is an octal 14-bit parallel input voltage-output Digital-to-analog Converter (DAC) with output voltages with a full-scale range of ±10V from reference voltages of ±5V. It accepts 14-bit parallel loaded data from the external bus into one of the input registers under the control of the WR, CS and DAC channel address pins A0-A2. The DAC outputs are updated on reception of new data into the DAC registers. All the outputs may be updated simultaneously by taking the LDAC input low. The DAC output is buffered with a gain-of-two amplifier into which an external DAC offset voltage can be inserted via the DUTGNDx pins.
  • Voltage outputs
  • Offset adjust
  • Clear function to user-defined voltage

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information


:
14bit

:
32kSPS

:
Parallel

:
4.75V to 5.25V, ± 13.5V to ± 16.5V

:
QFP

:
44Pins

:
Parallel

:
-40°C

:
85°C

:
AD7841 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£47.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £47.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £45.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £44.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £38.30