You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7822BNZ

Analogue to Digital Converter, 8 bit, 2 MSPS, Single Ended, Parallel, 2.7 V

AD7822BNZ - Analogue to Digital Converter, 8 bit, 2 MSPS, Single Ended, Parallel, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7822BNZ
Order Code:
1079304
Product Range
Single 8-Bit Pipelined ADCs
Technical Datasheet:
AD7822BNZ   Datasheet
See all Technical Docs

Product Overview

The AD7822BNZ is a 1-channel sampling Analog-to-digital Converter (ADC) with a maximum throughput of 2MSPS. It contains an on-chip reference of 2.5V, a track-and-hold amplifier, a 420ns, 8-bit half flash ADC and a high speed parallel interface. It combines the convert start and power-down functions at one pin, that is, the CONVST pin. This allows unique automatic power-down at the end of a conversion to be implemented. The logic level on the CONVST pin is sampled after the end of a conversion when an EOC signal goes high. If it is logic low at that point, the ADC is powered down. The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic, the parts are easily mapped into the microprocessor address space. The EOC pulse allows the ADCs to be used in a standalone manner.
  • On-chip track-and-hold
  • On-chip reference
  • Automatic power-down at the end of conversion
  • Flexible parallel interface with EOC pulse to allow standalone operation

Applications

Automation & Process Control, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
2MSPS

:
Single Ended

:
Parallel

:
-

:
2.7V

:
5.5V

:
DIP

:
20Pins

:
-40°C

:
85°C

:
Single 8-Bit Pipelined ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

33 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£9.75 ( ex VAT  ) £11.700 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.75 £11.700
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.47 £10.164
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £8.12 £9.744
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.88 £9.456
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.79 £8.148
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange