You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7738BRUZ - 

Analogue to Digital Converter, 24 bit, 15.437 kSPS, Single Ended, 3 Wire, Serial, Single, 2.7 V

AD7738BRUZ - Analogue to Digital Converter, 24 bit, 15.437 kSPS, Single Ended, 3 Wire, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7738BRUZ
Order Code:
1581939
Product Range
Octal 24-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7738BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7738BRUZ is a 8-channel 24-bit high throughput Analog-to-digital Converter (ADC) with true 16-bit p-p resolution is achievable with a total conversion time of 117µs, making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to a 15.4kHz. The multiplexer output is pinned out externally, allowing the user to implement programmable gain or signal conditioning before applying the input to the ADC. The differential reference input features no-reference detects capability. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors. The analog front end features four single-ended input channels with uni-polar or true bipolar input ranges to ±10V while operating from a single 5V analog supply.
  • High resolution
  • Optimized for fast channel switching
  • Configurable inputs
  • 3-wire serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on logic inputs
  • Single-supply operation

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information


:
24bit

:
15.437kSPS

:
Single Ended

:
3 Wire, Serial

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
28Pins

:
-40°C

:
105°C

:
Octal 24-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7738BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £4.87   10+ £4.40   25+ £4.19   50+ £3.95   100+ £3.71   250+ £3.70   500+ £3.69   More Pricing...

Restricted Item Add

No Longer Stocked

Alternatives Available

2612141 - Analogue to Digital Converter, 24 bit, 1.9 kSPS, Differential, Single Ended, Microwire, QSPI, SPI

View all alternatives / recommendations
£13.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £12.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £11.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £11.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £9.24