You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7734BRUZ - 

Analogue to Digital Converter, 24 bit, 15.4 kSPS, Single Ended, Serial, Single, 4.75 V

AD7734BRUZ - Analogue to Digital Converter, 24 bit, 15.4 kSPS, Single Ended, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7734BRUZ
Order Code:
1581938
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7734BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7734BRUZ is a high precision, high throughput analog front end sigma-delta Analog-to-digital Converter (ADC) with true 16-bit p-p resolution is achievable with a total conversion time of 500µs, making it ideally suitable for high resolution multiplexing applications. The device can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to 15.4kHz. The analog front end features four single-ended input channels with uni-polar or true bipolar input ranges to ±10V while operating from a single 5V analog supply. The device has an over-range and under-range detection capability and accepts an analog input overvoltage to ±16.5V without degrading the performance of the adjacent channels. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors.
  • High resolution
  • Optimized for fast channel switching
  • 4 Single-ended analog inputs
  • 3-wire serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on logic inputs
  • Single-supply operation

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
24bit
:
15.4kSPS
:
Single Ended
:
Serial
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
28Pins
:
-40°C
:
105°C
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7734BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

137 In stock

47 in stock for next day delivery (Liege stock)
90 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/07/20

£17.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £16.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £15.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.