You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7722ASZ - 

Analogue to Digital Converter, 16 bit, 195 kSPS, Differential, Parallel, Serial, Single, 4.75 V

AD7722ASZ - Analogue to Digital Converter, 16 bit, 195 kSPS, Differential, Parallel, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7722ASZ
Order Code:
2305560
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7722ASZ   Datasheet
See all Technical Docs

Product Overview

The AD7722ASZ is a complete low power sigma-delta Analog-to-digital Converter (ADC) operates from a 5V supply and accepts a differential input voltage range of 0 to 2.5V or ±1.25V centered around a common-mode bias. The converter provides 16-bit performance for input bandwidths up to 90.625kHz. The part provides data at an output word rate of 195.3kHz. The analog input is continuously sampled by an analog modulator, eliminating the need for external sample-and-hold circuitry. The modulator output is processed by two finite impulse response digital filters in series. The on-chip filtering reduces the external anti-alias requirements to first order, in most cases. The group delay for the filter is 215.5µs, while the settling time for a step input is 431µs. The sample rate, filter corner frequency and output word rate are set by an external clock that is nominally 12.5MHz.
  • Low-pass, linear phase digital filter
  • Inherently monotonic
  • High speed parallel or serial interface

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
195kSPS
:
Differential
:
Parallel, Serial
:
Single
:
4.75V
:
5.25V
:
MQFP
:
44Pins
:
-40°C
:
85°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7722ASZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
£27.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £26.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £26.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £24.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £21.29