You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7716BPZ - 

Analogue to Digital Converter, 22 bit, 2.2 kSPS, Single Ended, Serial, Dual (+/-), 4.75 V

AD7716BPZ - Analogue to Digital Converter, 22 bit, 2.2 kSPS, Single Ended, Serial, Dual (+/-), 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7716BPZ
Order Code:
2461796
Product Range
Quad 22-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7716BPZ   Datasheet
See all Technical Docs

Product Overview

The AD7716BPZ is a 22-bit signal processing block Data Acquisition System capable of processing four channels with bandwidths of up to 584Hz. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and thus the system filtering requirements are eased. This allows a data acquisition system with up to 32-channel to be set up in a simple fashion. The output word from the device contains 32-bit of data. 1-bit is determined by the state of the DIN1 input and may be used, for example, in an ECG system with an external pace-maker detects circuit to indicate that the output word is invalid because of the presence of a pacemaker pulse. 2-bit contains the channel address and 3-bit are the device address. Thus, each channel in a 32-channel system would have a discrete 5-bit address. The device also has a CASCOUT pin and a CASCIN pin that allow simple networking of multiple devices.
  • On-chip low-pass digital filter
  • Linear phase response
  • 5-Line serial I/O
  • Twos complement coding
  • Easy interface to DSPs and microcomputers
  • Software control of filter cut-OFF

Applications

Automation & Process Control, Sensing & Instrumentation, Signal Processing

Product Information

:
22bit
:
2.2kSPS
:
Single Ended
:
Serial
:
Dual (+/-)
:
4.75V
:
5.25V
:
PLCC
:
44Pins
:
-40°C
:
85°C
:
Quad 22-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7716BPZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1084625 - Analogue to Digital Converter, 22 bit, 13.75 SPS, Differential, Serial, Single, 2.7 V

View all alternatives / recommendations
£51.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £51.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £49.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £48.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £42.80