You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD7606BSTZ
Analogue to Digital Converter, 16 bit, 200 kSPS, Single Ended, Parallel, Serial, SPI, Single, 2.3 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7606BSTZ
- Order Code:
- 1864685
- Product Range
- Octal 16-Bit SAR ADCs
- Technical Datasheet:
- AD7606BSTZ Datasheet
Product Range Selector (Octal 16-Bit SAR ADCs)
See all from this product rangeProduct Overview
- Fully integrated data acquisition solution
- Analogue input clamp protection
- Input buffer with 1MR analogue input impedance
- Second-order anti-aliasing analogue filter
- On-chip accurate reference and reference buffer
- Oversampling capability with digital filter
- Flexible parallel/serial interface
- Low power
Applications
Power Management, Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 200kSPS
- :
- Single Ended
- :
- Parallel, Serial, SPI
- :
- Single
- :
- 2.3V
- :
- 5.25V
- :
- LQFP
- :
- 64Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 16-Bit SAR ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £25.11 £30.132 | |
5+ | £24.62 £29.544 | |
10+ | £23.15 £27.780 | |
25+ | £22.11 £26.532 | |
50+ | £20.74 £24.888 |
Pricing is unavailable. Please contact customer services.