You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7574JNZ - 

Analogue to Digital Converter, 8 bit, Single Ended, Parallel, Single, 4.75 V

AD7574JNZ - Analogue to Digital Converter, 8 bit, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7574JNZ
Order Code:
1438533
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
AD7574JNZ   Datasheet
See all Technical Docs

Product Overview

The AD7574JNZ is a 8-bit microprocessor compatible Analog-to-digital Converter (ADC) with a parallel interface, 15µs conversion time, ratio-metric capability and runs from a single 5V supply. It is designed to be operated as memory mapped input device, the converter can be interfaced like static RAM, ROM or slow memory. Its CS and RD inputs are available in all µP memory systems. These two inputs control all ADC operations such as starting conversion or reading data. The ADC output data bits use 3-state logic, allowing direct connection to the µP data bus or system input port. Internal clock, 5V operation, on-board comparator and interface logic, as well as low power dissipation and fast conversion time make the converter ideal for most ADC/µP interface applications.
  • 8-bit resolution
  • No missed codes over full temperature range
  • Ratiometric capability
  • Internal comparator and clock oscillator

Applications

Avionics, Sensing & Instrumentation, Automation & Process Control

Product Information


:
8bit

:
-

:
Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
DIP

:
18Pins

:
0°C

:
70°C

:
Single 8-Bit SAR ADCs

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£12.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £9.04
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ £8.32
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ £8.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £7.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.