You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7528JNZ - 

Digital to Analogue Converter, 8 bit, 5.6 MSPS, Parallel, 5V to 15V, DIP, 20 Pins

AD7528JNZ - Digital to Analogue Converter, 8 bit, 5.6 MSPS, Parallel, 5V to 15V, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7528JNZ
Order Code:
9604480
Product Range
AD7528 Series
Technical Datasheet:
AD7528JNZ   Datasheet
See all Technical Docs

Product Overview

The AD7528JNZ is a monolithic dual 8-bit Digital-to-analog Converter (DAC) featuring excellent DAC-to-DAC matching. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528 load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors. The device operates from a 5 to 15V power supply, dissipating only 20mW of power. It offers excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for DAC.
  • DAC matched to 1%
  • 4 Quadrant multiplication
  • Latch free

Applications

Automation & Process Control, Signal Processing, Audio

Product Information


:
8bit

:
5.6MSPS

:
Parallel

:
5V to 15V

:
DIP

:
20Pins

:
Parallel

:
-40°C

:
85°C

:
AD7528 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7528JNZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £6.56   10+ £6.46   25+ £6.35   50+ £6.25   100+ £6.14   250+ £6.04   More Pricing...

Restricted Item Add
     

Each

1+ £18.20   10+ £15.08   25+ £13.52   50+ £12.48   100+ £11.65   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Digital to Analogue Converter, 8 bit, 10 MSPS, Parallel, 4.75V to 5.25V, 14.5V to 15.5V, DIP

     

Each

1+ £4.37   10+ £3.53   25+ £3.34   50+ £3.04   100+ £2.74   250+ £2.47   500+ £1.97   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

21 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£14.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £12.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £10.23