You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7490BRUZ

Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

AD7490BRUZ - Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7490BRUZ
Order Code:
9605231
Product Range
16 Channel 12-Bit SAR ADCs
Technical Datasheet:
AD7490BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7490BRUZ is a 12-bit high speed, low power, 16-channel, successive approximation Analogue-to-digital Converter. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1MHz. The conversion process and data acquisition are controlled using CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and conversion is also initiated at this point. There are no pipeline delays associated with the part. This uses advanced design techniques to achieve very low power dissipation at high throughput rates. The conversion time is determined by the SCLK frequency because this is also used as the master clock to control the conversion.
  • 1MSPS Fast throughput rate
  • Low power at maximum throughput rates
  • 16 (single-ended) Inputs with sequencer
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface
  • DSP Compatible
  • 0.5µA Maximum full shutdown mode

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1MSPS

:
Single Ended

:
Serial, SPI

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
28Pins

:
-40°C

:
85°C

:
16 Channel 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

401 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£11.15 ( ex VAT  ) £13.380 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £11.15 £13.380
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.77 £11.724
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.36 £11.232
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.12 £10.944
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.84 £9.408
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange