You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7466BRTZ-R2 - 

Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, SPI, Single, 1.6 V

AD7466BRTZ-R2 - Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, SPI, Single, 1.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7466BRTZ-R2
Order Code:
2102519RL
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
AD7466BRTZ-R2   Datasheet
See all Technical Docs

Product Overview

The AD7466BRTZ-R2 is a 12-bit high speed, low power successive approximation Analog-to-digital Converter (ADC) contains a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 3MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0V to VDD. The conversion rate is determined by the SCLK.
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible
  • Automatic power-down

Applications

Automation & Process Control, Sensing & Instrumentation, Medical

Product Information

:
12bit
:
200kSPS
:
Single Ended
:
SPI
:
Single
:
1.6V
:
3.6V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7466BRTZ-R2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, Low Power, 12 bit, 500 kSPS, Single Ended, SPI, Single, 2.2 V

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £2.26   10+ £2.03   25+ £1.90   50+ £1.58   100+ £1.46   250+ £1.38   500+ £1.34   1000+ £1.12   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2102519 Check stock

No Longer Stocked

Alternatives Available

2513633 - Analogue to Digital Converter, Low Power, 12 bit, 500 kSPS, Single Ended, SPI, Single, 2.2 V

View all alternatives / recommendations
£3.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £3.80
 
10+ £3.14
 
25+ £3.10
 
50+ £3.07
 
100+ £3.04
 
250+ £3.00
 
500+ £2.97
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.