You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, 16 bit, 39 kSPS, Differential, Serial, Single, 4.5 V

AD7402-8BRIZ - Analogue to Digital Converter, 16 bit, 39 kSPS, Differential, Serial, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7402-8BRIZ
Order Code:
2474525
Product Range
AD7402 Series
Technical Datasheet:
AD7402-8BRIZ   Datasheet
See all Technical Docs

Product Overview

The AD7402-8BRIZ is a 16-bit Isolated Sigma-Delta Modulator that converts an analog input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc, iCoupler® technology. The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. The analog input is continuously sampled by a high performance analog modulator and converted to an ones density, digital output stream with a data rate of 10MHz. The original information can be reconstructed with an appropriate digital filter to achieve 87dB signal to noise ratio (SNR) at 39kSPS. The serial interface is digitally isolated. High speed complementary metal oxide semiconductor (CMOS) technology, combined with monolithic transformer technology, means the on-chip isolation provides outstanding performance characteristics, superior to alternatives such as optocoupler devices.
  • Onboard digital isolator
  • Onboard reference
  • Full-scale analog input range - ±320mV

Applications

Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Alternative Energy

Product Information


:
16bit

:
39kSPS

:
Differential

:
Serial

:
Single

:
4.5V

:
5.5V

:
WSOIC

:
8Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£5.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.28