You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD737JRZ

RMS to DC Converter, Low Power, 0.3 %, 170 kHz, 0 °C, 70 °C, NSOIC, 8 Pins

AD737JRZ - RMS to DC Converter, Low Power, 0.3 %, 170 kHz, 0 °C, 70 °C, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD737JRZ
Order Code:
2305715
Product Range
AD737 Series
Technical Datasheet:
AD737JRZ   Datasheet
See all Technical Docs

Product Overview

The AD737 is a low power, precision, monolithic, true rms-to-dc converter. It is laser trimmed to provide a maximum error of ±0.2 mV ± 0.3% of reading with sine wave inputs. Furthermore, it maintains high accuracy while measuring a wide range of input waveforms, including variable duty cycle pulses and triac (phase) controlled sine waves.
  • Computes: True rms value; Average rectified value; Absolute value
  • 200 mV full-scale input range (larger inputs with input scaling)
  • Direct interfacing with 3½ digit CMOS analog-to-digital converters (ADCs)
  • High input impedance: 10E12 R
  • Low input bias current: 25 pA maximum
  • High accuracy: ±0.2 mV ± 0.3% of reading
  • RMS conversion with signal crest factors up to 5

Applications

Test & Measurement

Product Information


:
0.3%

:
170kHz

:
0°C

:
70°C

:
NSOIC

:
8Pins

:
± 2.5V to ± 16.5V

:
AD737 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD737JRZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 07/06/21

Notify me when back in stock

View all alternatives / recommendations

£8.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.