You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7357BRUZ - 

Analogue to Digital Converter, Dual, 14 bit, 4.2 MSPS, Differential, Serial, SPI, Single, 2.25 V

AD7357BRUZ - Analogue to Digital Converter, Dual, 14 bit, 4.2 MSPS, Differential, Serial, SPI, Single, 2.25 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7357BRUZ
Order Code:
1827289
Product Range
Dual 14-Bit SAR ADCs
Technical Datasheet:
AD7357BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7357BRUZ is a dual 14-bit high speed, low power, successive approximation Analog-to-digital Converter (ADC) that operates from a single 2.5 Vpower supply and features throughput rates up to 4.2MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. The conversion process and the data acquisition use standard control inputs allowing for easy interfacing to microprocessors or digital signal processors (DSPs). The input signal is sampled on the falling edge of CS and a conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The device also offers flexible power and throughput rate management options.
  • Simultaneous sampling
  • Dual conversion with read
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automotive, Industrial, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
14bit
:
4.2MSPS
:
Differential
:
Serial, SPI
:
Single
:
2.25V
:
2.65V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Dual 14-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

11 In stock

3 in stock for next day delivery (Liege stock)
8 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

£16.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £16.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.25