You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7357BRUZ - 

Analogue to Digital Converter, Dual, 14 bit, 4.2 MSPS, Differential, Serial, SPI, Single, 2.25 V

AD7357BRUZ - Analogue to Digital Converter, Dual, 14 bit, 4.2 MSPS, Differential, Serial, SPI, Single, 2.25 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7357BRUZ
Order Code:
1827289
Product Range
Dual 14-Bit SAR ADCs
Technical Datasheet:
AD7357BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7357BRUZ is a dual 14-bit high speed, low power, successive approximation Analog-to-digital Converter (ADC) that operates from a single 2.5 Vpower supply and features throughput rates up to 4.2MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. The conversion process and the data acquisition use standard control inputs allowing for easy interfacing to microprocessors or digital signal processors (DSPs). The input signal is sampled on the falling edge of CS and a conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The device also offers flexible power and throughput rate management options.
  • Simultaneous sampling
  • Dual conversion with read
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automotive, Industrial, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
14bit
:
4.2MSPS
:
Differential
:
Serial, SPI
:
Single
:
2.25V
:
2.65V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Dual 14-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

16 In stock

4 in stock for next day delivery (Liege stock)
12 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£18.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.14
 
5+ £17.15
 
10+ £16.73
 
25+ £16.11
 
50+ £15.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.