You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD7329BRUZ

Analogue to Digital Converter, Octal, 13 bit, 1 MSPS, Pseudo Differential, Single Ended

ANALOG DEVICES AD7329BRUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7329BRUZ
Order Code:
1274244
Product Range
Octal 13-Bit SAR ADCs
Technical Datasheet:
AD7329BRUZ   Datasheet
See all Technical Docs

Product Range Selector (Octal 13-Bit SAR ADCs)

See all from this product range

Product Overview

The AD7329BRUZ is a 8-channel 12-bit plus sign successive approximation Analog-to-digital Converter (ADC) designed on the iCMOS™ process. iCMOS is a process combining high voltage CMOS and low voltage CMOS. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption. It can accept true bipolar analog input signals. Each analog input channel can be independently programmed to one of the four input ranges. The analog input channels on the converter can be programmed to be single-ended, true differential or pseudo differential. The ADC contains a 2.5V internal reference. The converter also allows for external reference operation.
  • 8 Analog input channels with channel sequencer
  • High analog input impedance
  • MUXOUT and ADCIN pins allow separate access to mux and ADC
  • Temperature indicator
  • High speed serial interface
  • iCMOS™ process technology
  • Power-down modes

Applications

Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13bit

:
1MSPS

:
Pseudo Differential, Single Ended

:
Serial, SPI

:
-

:
2.7V

:
16.5V

:
TSSOP

:
24Pins

:
-40°C

:
85°C

:
Octal 13-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

10 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£11.13 ( ex VAT  ) £13.356 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £11.13 £13.356
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.79 £11.748
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --