You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD7266BSUZ
Analogue to Digital Converter, SAR, 12 bit, 2 MSPS, Pseudo Differential, Single Ended, Serial, SPI
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7266BSUZ
- Order Code:
- 1078344
- Product Range
- Hex 12-Bit SAR ADCs
- Technical Datasheet:
- AD7266BSUZ Datasheet
Product Range Selector (Hex 12-Bit SAR ADCs)
See all from this product rangeAlternatives for AD7266BSUZ
Product Overview
- Differential/single-ended input
- Pin-configurable analog inputs
- Accurate on-chip reference - 2.5V
- High speed serial interface
- SPI™/QSPI™/MICROWIRE™/DSP compatible
- Shutdown mode - 1µA maximum
Applications
Automation & Process Control, Sensing & Instrumentation, Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 2MSPS
- :
- Pseudo Differential, Single Ended
- :
- Serial, SPI
- :
- Single
- :
- 2.7V
- :
- 5.25V
- :
- TQFP
- :
- 32Pins
- :
- -40°C
- :
- 125°C
- :
- Hex 12-Bit SAR ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £9.90 £11.88 | |
10+ | £8.44 £10.128 | |
25+ | £8.04 £9.648 | |
50+ | £7.36 £8.832 | |
100+ | £6.67 £8.004 | |
250+ | £5.80 £6.96 |
Pricing is unavailable. Please contact customer services.