You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD724JRZ

Video Encoder, RGB to NTSC, 4.75V to 5.25V, SOIC-16

ANALOG DEVICES AD724JRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD724JRZ
Order Code:
1661053
Technical Datasheet:
AD724JRZ   Datasheet
See all Technical Docs

Product Overview

The AD724JRZ is a RGB to NTSC/PAL Encoder that converts red, green and blue colour component signals into their corresponding luminance (baseband amplitude) and chrominance (subcarrier amplitude and phase) signals in accordance with either NTSC or PAL standards. These two outputs are also combined to provide composite video output. All logical inputs are TTL, 3 and 5V CMOS compatible. The AD724 may be powered down when not in use. The AD724's on-chip oscillator generates the necessary subcarrier clock. The AD724 contains decoding logic to identify valid horizontal sync pulses for correct burst insertion. Delays in the U and V chroma filters are matched by an on-chip sampled-data delay line in the Y signal path. To prevent aliasing, a prefilter at 5MHz is included ahead of the delay line and a post-filter at 5MHz is added after the delay line to suppress harmonics in the output.
  • Accepts FSC Clock or Crystal or 4FSC Clock
  • Composite video and separate Y/C (S-Video) outputs
  • Luma and Chroma outputs are time aligned
  • Minimal external components
  • No external filters or delay lines required
  • Onboard DC clamp
  • Accepts either HSYNC and VSYNC or CSYNC
  • Phase lock to external subcarrier
  • Drives 75V reverse-terminated loads
  • Logic selectable NTSC or PAL Encoding modes

Applications

Signal Processing, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£12.20 ( ex VAT  ) £14.64 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £12.20 £14.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange