You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7237JNZ

Digital to Analogue Converter, 12 bit, 125 kSPS, Parallel, ± 14.25V to ± 15.75V, DIP, 24 Pins

AD7237JNZ - Digital to Analogue Converter, 12 bit, 125 kSPS, Parallel, ± 14.25V to ± 15.75V, DIP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7237JNZ
Order Code:
9604529
Product Range
AD7237 Series
Technical Datasheet:
AD7237JNZ   Datasheet
See all Technical Docs

Alternatives for AD7237JNZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analogue Converter, Multiplying, 12 bit, Parallel, ± 11.4V to ± 16.5V, DIP, 24 Pins

     
Restricted Item Add

Product Overview

The AD7237JNZ is a dual 12-bit complete Digital-to-analog Converter (DAC) with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. It is microprocessor compatible, with high speed data latches and interface logic. The AD7237 has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5V reference or an external reference to be used as a reference voltage for the part. The output amplifiers are capable of developing 10V across a 2kR load to GND. It is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic.
  • On-chip voltage reference
  • Output amplifiers
  • Reference buffer amplifiers
  • Parallel loading structure
  • Low power - 165mW typical in single supply

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
125kSPS

:
Parallel

:
± 14.25V to ± 15.75V

:
DIP

:
24Pins

:
Parallel

:
-40°C

:
85°C

:
AD7237 Series

:
-

:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
£31.99 ( ex VAT  ) £38.388 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £31.99 £38.388
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £31.06 £37.272
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £30.05 £36.060
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £28.61 £34.332
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £24.46 £29.352