You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD7228KNZ
Digital to Analogue Converter, 8 bit, 200 kSPS, CMOS, Parallel, TTL
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7228KNZ
- Order Code:
- 1079364
- Product Range
- AD7228 Series
- Technical Datasheet:
- AD7228KNZ Datasheet
Product Range Selector (AD7228 Series)
See all from this product rangeProduct Overview
- Operates with single or dual supplies
- Microprocessor-compatible (95ns WR pulse)
- No user trims required
Applications
Automation & Process Control, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- 200kSPS
- :
- CMOS, Parallel, TTL
- :
- -4.5V to -5.5V, 4.75V to 5.25V, 10.8V to 16.5V, 13.5V to 16.5V
- :
- DIP
- :
- 24Pins
- :
- Parallel
- :
- 0°C
- :
- 70°C
- :
- AD7228 Series
- :
- -
- :
- MSL 5 - 48 hours
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £48.71 £58.452 | |
5+ | £47.14 £56.568 | |
10+ | £46.20 £55.44 | |
25+ | £40.86 £49.032 |
Pricing is unavailable. Please contact customer services.