You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD712KNZ

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

AD712KNZ - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD712KNZ
Order Code:
1438361
Product Range
AD712 Series
Technical Datasheet:
AD712KNZ   Datasheet
See all Technical Docs

Product Overview

The AD712 series Precision High Speed BiFET Dual Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/µs and a settling time of 1µs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps.
  • Settles to 0.01% in 1.0µs
  • 16V/µs Minimum slew rate
  • 3MHz Minimum unity gain bandwidth
  • Surface mount

Applications

Signal Processing

Product Information


:
2 Amplifier

:
4MHz

:
20V/µs

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
0°C

:
70°C

:
AD712 Series

:
-

:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD712KNZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £4.79   10+ £3.66   25+ £3.48   50+ £3.29   100+ £3.11   250+ £2.79   500+ £2.69   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, 2 Amplifier, 4 MHz, 15 V/µs, 10V to 36V, DIP, 8 Pins

     

Each

1+ £1.25   25+ £1.10   50+ £0.975   100+ £0.849   250+ £0.746   500+ £0.706   1000+ £0.55   2500+ £0.53   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

29 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£10.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £8.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.