You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD711KNZ - 

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

AD711KNZ - Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD711KNZ
Order Code:
1660965
Product Range
AD711 Series
Technical Datasheet:
AD711KNZ   Datasheet
See all Technical Docs

Product Overview

The AD711KNZ is a high speed BiFET Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior AC and DC performance of op amp makes it suitable for active filter applications.
  • Enhanced replacement for the LF411 and TL081

Applications

Signal Processing

Product Information

:
1 Amplifier
:
4MHz
:
20V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
AD711 Series
:
-
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

80 In stock

49 in stock for next day delivery (Liege stock)
31 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£7.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.29
 
10+ £6.05
 
25+ £5.92
 
50+ £5.54
 
100+ £5.01
 
250+ £4.47
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.