You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD623ARMZ

Instrument Amplifier, 1 Amplifier, 500 µV, 0.3 V/µs, 800 kHz, 2.7V to 12V, ± 2.5V to ± 6V, MSOP

AD623ARMZ - Instrument Amplifier, 1 Amplifier, 500 µV, 0.3 V/µs, 800 kHz, 2.7V to 12V, ± 2.5V to ± 6V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD623ARMZ
Order Code:
1660961
Product Range
AD623 Series
Technical Datasheet:
AD623ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD623ARMZ is a Single-Supply Rail-to-rail Instrumentation Amplifier that delivers rail-to-rail output swing on a 3V to 12V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, it is configured for unity gain (G = 1) and with an external resistor, it can be programmed for gains up to 1000. The AD623 holds errors to a minimum by providing superior AC CMRR that increases with increasing gain. Line noise as well as line harmonics are rejected because the CMRR remains constant up to 200Hz. The amplifier has a wide input common mode range and can amplify signals that have a common mode voltage 150mV below ground. Although the design of AD623 was optimized to operate from a single supply, it still provides superior performance when operated from a dual voltage supply (±2.5V to ±6.0V).
  • Easy to use
  • Higher performance than discrete design
  • Single-supply and dual-supply operation
  • Gain set with one external resistor
  • High accuracy DC performance
  • 0.10% Gain accuracy (G = 1)
  • 0.35% Gain accuracy (G > 1)
  • 800kHz Bandwidth (G = 1)
  • 20µs Settling time to 0.01% (G = 10)

Applications

Medical, Signal Processing, Industrial, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
500µV

:
0.3V/µs

:
800kHz

:
2.7V to 12V, ± 2.5V to ± 6V

:
MSOP

:
8Pins

:
Single Ended

:
110dB

:
-40°C

:
85°C

:
AD623 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

Deliveries start from 16/09/20

Notify me when back in stock

View all alternatives / recommendations

£4.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.