You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD620ARZ
Instrument Amplifier, 1 Amplifier, 50 µV, 1.2 V/µs, 120 kHz, ± 2.3V to ± 18V, SOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD620ARZ
- Order Code:
- 9426183
- Product Range
- AD620 Series
- Technical Datasheet:
- AD620ARZ Datasheet
Product Range Selector (AD620 Series)
See all from this product rangeProduct Overview
- Low noise and low input bias current
- Wide power supply range from ±2.3V to ±18V
- Higher performance than 3 op amp IA designs
- Excellent DC performance
- Small signal -3dB bandwidth of 1MHz at G = 1
- Input offset voltage of 30µV
- Input bias current of 0.5nA
- Input voltage noise is 9nV/√Hz at 1KHz
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Portable Devices, Consumer Electronics, Medical, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 50µV
- :
- 1.2V/µs
- :
- 120kHz
- :
- ± 2.3V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Single Ended
- :
- 130dB
- :
- -40°C
- :
- 85°C
- :
- AD620 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
1,884 In stock
Future stock is still available in larger quantities by request.Send a request
1,884 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £6.52 £7.824 | |
10+ | £5.40 £6.48 | |
25+ | £4.84 £5.808 | |
50+ | £4.47 £5.364 | |
100+ | £4.17 £5.004 | |
250+ | £3.95 £4.740 |
Pricing is unavailable. Please contact customer services.