You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD620ANZ

Instrument Amplifier, 1 Amplifier, 50 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, DIP

ANALOG DEVICES AD620ANZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD620ANZ
Order Code:
1079404
Product Range
AD620 Series
Technical Datasheet:
AD620ANZ   Datasheet
See all Technical Docs

Product Range Selector (AD620 Series)

See all from this product range

Product Overview

The AD620ANZ is a Low Power High Accuracy Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10,000. It offers lower power (only 1.3mA max supply current), making it a good fit for battery-powered, portable (or remote) applications. The AD620 with its high accuracy of 40ppm maximum nonlinearity, low offset voltage of 50µV max and offset drift of 0.6µV/°C max is ideal for use in precision data acquisition systems such as weigh scales and transducer interfaces. The low noise, low input bias current and low power of the AD620 makes it well suited for medical applications, such as ECG and non-invasive blood pressure monitors. The low input bias current of 1.0nA max is made possible with the use of Superϐeta processing in the input stage. The amplifier is well suited for multiplexed applications with its settling time of 15µs to 0.01% and its cost is low enough to enable designs with one in-amp per channel.
  • Easy to use
  • Gain set with one external resistor
  • Higher performance than 3 op amp IA designs
  • Low power
  • Excellent DC performance (B grade)
  • Low noise
  • 120kHz Bandwidth (G = 100)
  • 15µs Settling time to 0.01%

Applications

Medical, Signal Processing, Industrial, Automation & Process Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
50µV

:
1.2V/µs

:
1MHz

:
± 2.3V to ± 18V

:
DIP

:
8Pins

:
Single Ended

:
130dB

:
-40°C

:
85°C

:
AD620 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1,844 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£9.68 ( ex VAT  ) £11.616 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.68 £11.616
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.35 £10.020
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £8.00 £9.6
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.78 £9.336
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.71 £8.052
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £6.28 £7.536
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange