You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD607ARSZ

RF Mixer IC, 2.92 V to 5.5 V, 400 kHz to 12 MHz, SSOP-20

AD607ARSZ - RF Mixer IC, 2.92 V to 5.5 V, 400 kHz to 12 MHz, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD607ARSZ
Order Code:
1438896
Product Range
AD607 Series
Technical Datasheet:
AD607ARSZ   Datasheet
See all Technical Docs

Product Overview

The AD607 series 3V Low Power Mixer/AGC/RSSI Receiver IF Subsystem for operation at input frequencies as high as 500MHz and IFs from 400kHz to 12MHz. It consists of a mixer, IF amplifiers, I and Q demodulators, a phase-locked quadrature oscillator, AGC detector and a biasing system with external power-down. Applications of the AD607 include narrowband systems with a high first IF (21.4 to 300MHz) and a second IF at 10.7MHz, 455 or 450kHz. These include dual conversion IS136, GSM, TETRA, MSAT receivers and single or dual conversion VHF and HF AM, SSB, CW or QPSK receivers.
  • Complete receiver-on-a-chip - Monoceiver® mixer
  • 15dBm 1dB Compression point
  • 8dBm Input third order intercept
  • 500MHz RF and LO bandwidths
  • Linear IF amplifier - linear-in-dB gain control
  • Linear IF amplifier - manual gain control
  • On-board phase-locked quadrature oscillator
  • Low power - 25mW at 3V
  • Low power - CMOS compatible power-down
  • Interfaces to AD7013 and AD7015 baseband converters

Applications

RF Communications, Portable Devices

Product Information


:
400kHz

:
12MHz

:
2.92V

:
5.5V

:
SSOP

:
20Pins

:
-25°C

:
85°C

:
AD607 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£6.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.24