You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD590MF - 

Temperature Sensor IC, Current, ± 0.5°C, -55 °C, +150 °C, Flatpack, 2 Pins

AD590MF - Temperature Sensor IC, Current, ± 0.5°C, -55 °C, +150 °C, Flatpack, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD590MF
Order Code:
3182230
Product Range
AD590 Series
Technical Datasheet:
AD590MF   Datasheet
See all Technical Docs

Product Overview

The AD590MF is a 2-terminal IC Temperature Transducer that produces an output current proportional to absolute temperature. Laser trimming of the chip's thin-film resistors is used to calibrate the device to 298.2µA output at 298.2K (25°C). The transducer should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids and anemometry. It is particularly useful in remote sensing applications. The device is insensitive to voltage drops over long lines due to its high impedance current output.
  • Linear current output
  • Probe-compatible ceramic sensor package
  • 2-terminal device- voltage in/current out
  • Sensor isolation
  • Laser trimmed to ±0.5°C calibration accuracy
  • ±0.3°C Over full range excellent linearity

Applications

Test & Measurement, Sensing & Instrumentation

Product Information


:
Current

:
± 0.5°C

:
-55°C

:
+150°C

:
Flatpack

:
2Pins

:
4V

:
30V

:
AD590 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD590MF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £1.63   25+ £1.19   50+ £1.14   100+ £1.09   250+ £1.01   500+ £0.948   1000+ £0.822   2500+ £0.782   More Pricing...

Restricted Item Add
Best Seller

14 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£131.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £131.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £108.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £97.07