You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD588JQ

Voltage Reference, Multiple Output, Series - Programmable, AD588 Series, ±5V, ±10V, DIP-16

AD588JQ - Voltage Reference, Multiple Output, Series - Programmable, AD588 Series, ±5V, ±10V, DIP-16
AD588JQ - Voltage Reference, Multiple Output, Series - Programmable, AD588 Series, ±5V, ±10V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD588JQ
Order Code:
411700
Product Range
AD588 Series
Technical Datasheet:
AD588JQ   Datasheet
See all Technical Docs

Product Overview

The AD588JQ is a Multiple Output High Precision Dual-tracking Reference that represents a major advance in state-of-the-art monolithic voltage references. Low initial error and low temperature drift give the AD588 absolute accuracy performance previously not available in monolithic form. It uses a proprietary ion-implanted, buried Zener diode and laser-wafer drift trimming of high stability thin film resistors to provide outstanding performance. The reference includes the basic reference cell and three additional amplifiers that provide pin programmable output ranges. The amplifiers are laser trimmed for low offset and low drift to maintain the accuracy of the reference. The amplifiers are configured to allow Kelvin connections to the load and/or boosters for driving long lines or high current loads, delivering the full accuracy of the AD588 where it is required in the application circuit.
  • Low drift
  • Low initial error
  • Pin programmable output
  • Flexible output force and sense terminals
  • High impedance ground sense

Applications

Aerospace, Defence, Military, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Programmable

:
AD588 Series

:
±5V, ±10V

:
3mV

:
± 3ppm/°C

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

25 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£28.71 ( ex VAT  ) £34.452 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £28.71 £34.452
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £28.31 £33.972
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £26.79 £32.148
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £25.65 £30.780
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £24.90 £29.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange