You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD587JRZ

Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, NSOIC-8

AD587JRZ - Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD587JRZ
Order Code:
9426175
Product Range
AD587 Series
Technical Datasheet:
AD587JRZ   Datasheet
See all Technical Docs

Product Overview

The AD587 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance. The AD587 offers much higher performance than most other 10V references. Because the AD587 uses an industry-standard pinout, many systems can be upgraded instantly with the AD587. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD587 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.
  • Noise-reduction capability
  • Output trim capability
  • 4mA Maximum low quiescent current

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
AD587 Series

:
10V

:
10mV

:
± 20ppm/°C

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

565 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£7.06 ( ex VAT  ) £8.472 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.06 £8.472
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.87 £7.044
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.59 £6.708
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.42 £6.504
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.63 £5.556
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.47 £5.364
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange