You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD581KH

Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

AD581KH - Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD581KH
Order Code:
4414640
Product Range
AD581 Series
Technical Datasheet:
AD581KH   Datasheet
See all Technical Docs

Product Overview

The AD581 series temperature-compensated monolithic band-gap Voltage Reference provides a precise 10V output from an unregulated input level ranging from 12 to 30V. Laser wafer trimming (LWT) is used to trim both the initial error at +25°C as well as the temperature coefficient, resulting in high precision performance previously available only in expensive hybrids or oven regulated modules. The 5mV initial error tolerance and 5ppm/°C guaranteed temperature coefficient of the AD581L is available in a monolithic voltage reference. The band gap circuit design used in the AD581 offers several advantages over classical zener breakdown diode techniques. Most important, no external components are required to achieve full accuracy and significant stability to low power systems. In addition, total supply current to the device, including the output buffer amplifier (which can supply up to 10mA) is typically 750µA.
  • 25ppm/1000 hours (noncumulative) Excellent long-term stability
  • 1mA Maximum Low quiescent current
  • 10mA Current output capability

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
AD581 Series

:
10V

:
10mV

:
± 15ppm/°C

:
TO-5

:
3Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

165 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£20.49 ( ex VAT  ) £24.588 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £20.49 £24.588
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £20.08 £24.096
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £18.91 £22.692
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £18.05 £21.660
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £17.38 £20.856
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange