You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD581JH

Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

AD581JH - Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD581JH
Order Code:
633112
Product Range
AD581 Series
Technical Datasheet:
AD581JH   Datasheet
See all Technical Docs

Product Overview

The AD581JH is a 3-pin, temperature compensated, monolithic, band gap Voltage Reference that provides a precise 10V output from an unregulated input level ranging from 12 to 30V. Laser wafer trimming (LWT) is used to trim both the initial error at +25°C as well as the temperature coefficient, resulting in high precision performance previously available only in expensive hybrids or oven regulated modules. The 5mV initial error tolerance and 5ppm/°C guaranteed temperature coefficient is available in a monolithic voltage reference. The band gap circuit design used in the AD581 offers several advantages over classical Zener breakdown diode techniques. Most important, no external components are required to achieve full accuracy and significant stability to low power systems. In addition, total supply current to the device, including the output buffer amplifier is typically 750µA.
  • Laser trimmed to high accuracy
  • Trimmed temperature coefficient
  • Excellent long-term stability
  • 1mA Maximum low quiescent current
  • 10mA Current output capability

Applications

Automation & Process Control, Signal Processing

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
AD581 Series

:
10V

:
30mV

:
± 30ppm/°C

:
TO-5

:
3Pins

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

134 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£17.06 ( ex VAT  ) £20.472 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £17.06 £20.472
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.09 £19.308
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £15.37 £18.444
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.94 £17.928
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £13.11 £15.732
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange