You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5761ARUZ

Digital to Analogue Converter, 16 bit, SPI, 4.75V to 30V, TSSOP, 16 Pins

ANALOG DEVICES AD5761ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5761ARUZ
Order Code:
2474523
Technical Datasheet:
AD5761ARUZ   Datasheet
See all Technical Docs

Product Overview

The AD5761ARUZ is a 1-channel 16-bit serial input voltage output Digital-to-analog Converter (DAC) operates from single-supply voltages from 4.75 to 30V or dual-supply voltages from -16.5 to 0V VSS and 4.75 to 16.5V VDD. The integrated output amplifier and reference buffer provide a very easy to use, universal solution. The device offers guaranteed monotonicity, integral nonlinearity (INL) of ±2LSB maximum, 35nV/√Hz noise and 7.5µs settling time on selected ranges. It uses a serial interface that operates at clock rates of up to 50MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable twos complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register.
  • Settling time - 7.5µs typical
  • Integrated reference buffers
  • Low glitch - 1nV-sec
  • 1.8V Logic compatibility
  • Asynchronous updating via LDAC
  • Asynchronous RESET to zero scale/midscale
  • DSP/microcontroller-compatible serial interface
  • Robust 4kV HBM ESD rating

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
-

:
SPI

:
4.75V to 30V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£5.69 ( ex VAT  ) £6.828 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.69 £6.828
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.67 £5.604
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.46 £5.352
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.31 £5.172
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.69 £4.428
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.37 £4.044
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.33 £3.996
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange