You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5754RBREZ - 

Digital to Analogue Converter, 16 bit, 1.1 MSPS, SPI, 4.5V to 16.5V, TSSOP, 24 Pins

AD5754RBREZ - Digital to Analogue Converter, 16 bit, 1.1 MSPS, SPI, 4.5V to 16.5V, TSSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5754RBREZ
Order Code:
1786050
Product Range
AD5754R Series
Technical Datasheet:
AD5754RBREZ   Datasheet
See all Technical Docs

Product Overview

The AD5754RBREZ is a Complete Quad 16-bit Serial Input Unipolar/Bipolar Voltage Output DAC with internal reference that operates from single supply voltages of +4.5V up to +16.5V or dual supply voltages from ±4.5V up to ±16.5V. Integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry are also provided. The parts offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, 10µs typical settling time and an on-chip +2.5V reference. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sCOMP) and straight binary for a unipolar output.
  • 0.1% FSR maximum total unadjusted error (TUE)
  • 10µs Typical settling time
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • iCMOS process technology

Applications

Industrial, Automation & Process Control, Automotive, Signal Processing

Product Information

:
16bit
:
1.1MSPS
:
SPI
:
4.5V to 16.5V
:
TSSOP
:
24Pins
:
Serial
:
-40°C
:
85°C
:
AD5754R Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/11/20

Contact me when back in stock

£20.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.42
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £19.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £19.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £18.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £17.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.