You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5734RBREZ - 

Digital to Analogue Converter, Quad, 14 bit, 1.1 MSPS, Microwire, QSPI, SPI, 4.5V to 16.5V, TSSOP

AD5734RBREZ - Digital to Analogue Converter, Quad, 14 bit, 1.1 MSPS, Microwire, QSPI, SPI, 4.5V to 16.5V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5734RBREZ
Order Code:
1786048
Technical Datasheet:
AD5734RBREZ   Datasheet
See all Technical Docs

Product Overview

The AD5734RBREZ is a quad 14-bit serial input voltage output Digital-to-analog Converter (DAC) operates from single-supply voltages of 4.5 to 16.5V or dual-supply voltages from ±4.5 to ±16.5V. Integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry are also provided. The device offers guaranteed monotonicity, integral nonlinearity (INL) of ±16LSB maximum, low noise, 10µs typical settling time and an on-chip 2.5V reference. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of DAC. The input coding is user-selectable twos complement or offset binary for a bipolar output and straight binary for unipolar output. The asynchronous clear function clears DAC registers to user-selectable zero-scale or midscale output.
  • Software programmable output range
  • Total unadjusted error (TUE) - 0.1% FSR maximum
  • Settling time - 10µs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP/microcontroller-compatible serial interface
  • iCMOS™ process technology

Applications

Automation & Process Control, Motor Drive & Control, Automotive, Test & Measurement

Product Information

:
14bit
:
1.1MSPS
:
Microwire, QSPI, SPI
:
4.5V to 16.5V
:
TSSOP
:
24Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£15.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £12.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £12.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £12.23
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ £11.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.