You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5693RBRMZ

Digital to Analogue Converter, 16 bit, I2C, SPI, 2.7V to 5.5V, MSOP, 10 Pins

ANALOG DEVICES AD5693RBRMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5693RBRMZ
Order Code:
2419249
Product Range
AD5693R Series
Technical Datasheet:
AD5693RBRMZ   Datasheet
See all Technical Docs

Product Range Selector (AD5693R Series)

See all from this product range

Product Overview

The AD5693RBRMZ is a low power 1-channel 16-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and is guaranteed monotonic by design. The output span can be programmed to be 0V to VREF or 0V to 2 x VREF. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The DAC contains a power-down mode that reduces the current consumption of the device to 2µA maximum at 5V and provides software selectable output loads. It uses an I²C interface.
  • Low drift, 2.5V reference - 2ppm/°C typical
  • External reference only
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.05% of FSR maximum
  • Low glitch - 0.1nV-sec
  • Robust 4kV HBM ESD protection

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
-

:
I2C, SPI

:
2.7V to 5.5V

:
MSOP

:
10Pins

:
Serial

:
-40°C

:
105°C

:
AD5693R Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

48 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£6.50 ( ex VAT  ) £7.80 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.50 £7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.39 £6.468
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.13 £6.156
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.97 £5.964
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.26 £5.112
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.88 £4.656
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange