You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5553CRMZ

Digital to Analogue Converter, 14 bit, 1.2 MSPS, Serial, 4.5V to 5.5V, SOP, 8 Pins

AD5553CRMZ - Digital to Analogue Converter, 14 bit, 1.2 MSPS, Serial, 4.5V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5553CRMZ
Order Code:
2376843
Technical Datasheet:
AD5553CRMZ   Datasheet
See all Technical Docs

Product Overview

The AD5553CRMZ is a precision 14-bit low power current output small form factor Digital-to-analog Converter (DAC) designed to operate from a single 5V supply with a ±10V multiplying reference. The applied external reference VREF determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external operational amplifier. A serial data interface offers high speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK) and chip select (CS).
  • 0.5µs Settling time
  • 2mA Full-scale current ±20% with VREF = 10V
  • Built-in RFB facilitates voltage conversion

Applications

Test & Measurement, Sensing & Instrumentation, Automation & Process Control

Product Information


:
14bit

:
1.2MSPS

:
Serial

:
4.5V to 5.5V

:
SOP

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£9.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.04