You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5531BRUZ

Digital to Analogue Converter, 14 bit, 50 kSPS, Serial, ± 13.5V to ± 16.5V, TSSOP, 16 Pins

AD5531BRUZ - Digital to Analogue Converter, 14 bit, 50 kSPS, Serial, ± 13.5V to ± 16.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5531BRUZ
Order Code:
1438908
Technical Datasheet:
AD5531BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5531BRUZ is a single 14-bit serial input voltage output Digital-to-analog Converter (DAC) utilizes a versatile 3-wire interface that is compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards. Data is presented to the part in a 16-bit serial word format. Serial data is available on the SDO pin for daisy-chaining purposes. Data read-back allows the user to read the contents of the DAC register via the SDO pin. The DAC output is buffered by a gain of two amplifiers and referenced to the potential at DUTGND. LDAC can be used to update the output of the DAC asynchronously. A power-down pin (PD) allows the DAC to be put into a low power state and a CLR pin allows the output to be cleared to user-defined voltage, the potential at DUTGND.
  • Serial input, voltage output
  • Data read-back
  • 3-wire serial interface
  • Clear function to user-defined voltage
  • Power-down function
  • Serial data output for daisy-chaining

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information


:
14bit

:
50kSPS

:
Serial

:
± 13.5V to ± 16.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£12.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.55